
2W DC-DC Converter, featuring dual ±12V outputs and 83mA maximum output current per channel. This surface-mount device operates with a nominal 24V input, accepting a range from 21.6V to 26.4V, and delivers 2W of output power. Achieving 83% efficiency, it includes short-circuit protection (SCP) and offers 1kV isolation voltage. Designed for operation between -40°C and 100°C, this RoHS compliant component is housed in an SMD/SMT package.
Recom R2D-2412/P technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2D |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1.5g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2D-2412/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
