2W DC/DC Converter, Board Mount, Surface Mount (SMD/SMT) package. Features dual outputs of +/-15V, each with 66mA maximum current. Operates with a 21.6V to 26.4V DC input range, nominal 24V, delivering 2W maximum output power. Offers 1kV isolation voltage and 85% efficiency. Includes short-circuit protection (SCP) and operates from -40°C to 100°C.
Recom R2D-2415 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 66mA |
| Current - Output 2 | 66mA |
| Depth | 8.7mm |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 2W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 66mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2D (2W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 1.5g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2D-2415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
