2W DC-DC Converter with dual +/-9V outputs, featuring 1kV isolation and 111mA max output current per channel. Operates from a 4.5V to 5.5V input range with a nominal 5V input, delivering 2W total output power. Surface mountable in an SMD/SMT package, this RoHS compliant component offers 80% efficiency and short-circuit protection (SCP). Designed for a wide operating temperature range of -40°C to 100°C.
Recom R2D10-0509/P technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2D |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 1.5g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2D10-0509/P to view detailed technical specifications.
No datasheet is available for this part.