2W DC-DC Converter, featuring dual ±5V outputs, ideal for surface mount applications. This power management IC operates with a nominal input voltage of 12V, accepting a range from 10.8V to 13.2V, and delivers up to 100mA per output. Achieving 80% efficiency, it offers 1kV isolation and includes short-circuit protection (SCP). Housed in an SMD/SMT package, this RoHS compliant component is supplied on tape and reel.
Recom R2D10-1205-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2D |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 1.5g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2D10-1205-R to view detailed technical specifications.
No datasheet is available for this part.