2W DC-DC Converter with dual +/-12V outputs, featuring 83mA output current per channel and 1kV isolation voltage. This surface-mount device operates from a 13.5V to 16.5V input range, with a nominal input of 15V, and offers 80% efficiency. Designed for demanding applications, it boasts a wide operating temperature range of -40°C to 100°C and includes short-circuit protection (SCP). The compact SMD/SMT package measures 15.24mm x 10.7mm x 8.7mm.
Recom R2D10-1512/P technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Current | 83mA |
| Output Power | 2W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2D |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1.5g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2D10-1512/P to view detailed technical specifications.
No datasheet is available for this part.