2W DC-DC Converter with dual +/-24V outputs, featuring 80% efficiency and 1kV isolation. This surface mount device operates from a 13.5V to 16.5V input range, with a nominal input of 15V. It provides a maximum output current of 42mA per channel and includes short-circuit protection (SCP). The converter is housed in an SMD/SMT package with dimensions of 15.24mm (L) x 10.7mm (W) x 8.7mm (H) and operates across a temperature range of -40°C to 100°C.
Recom R2D10-1524/P technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2D |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Weight | 1.5g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2D10-1524/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.