2W DC-DC Converter with dual +/-9V outputs, featuring 83% efficiency and 1kV isolation voltage. Designed for surface mount applications with a compact SMD/SMT package, this power management IC operates within a 21.6V to 26.4V input range, nominal 24V, and supports up to 111mA per output. Key features include short-circuit protection (SCP) and a wide operating temperature range of -40°C to 100°C.
Recom R2D10-2409/P-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2D |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 1.5g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2D10-2409/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.