
Isolated DC-DC converter with dual +/-5V outputs, delivering 2W of power. Features include short-circuit protection (SCP), 3kV isolation voltage, and a wide operating temperature range of -40°C to 100°C. Surface mountable in an SMD/SMT package, this component offers 80% efficiency and is RoHS compliant. Maximum output current is 200mA per output.
Recom R2D12-0505/H technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 8.7mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2D |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2D12-0505/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.