2W DC-DC Converter with dual +/-5V outputs, delivering 200mA per output. Features 3kV isolation voltage and 80% efficiency. Operates from a 4.5V to 5.5V input range with a nominal 5V input. Packaged in SMD/SMT for surface mounting, this RoHS compliant component offers short-circuit protection (SCP) and a wide operating temperature range of -40°C to 100°C.
Recom R2D12-0505/HP-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2D |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2D12-0505/HP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.