2W DC-DC Converter with dual ±5V outputs, delivering 200mA per output. Features 1kV isolation, 80% efficiency, and short-circuit protection (SCP). Operates from a 4.5V to 5.5V input range with a nominal 5V input. Surface mountable in an SMD/SMT package, this RoHS compliant component is designed for demanding applications.
Recom R2D12-0505/P-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2D |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2D12-0505/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.