2W DC/DC Converter with dual +/-24V outputs, featuring 85% efficiency and 3kV isolation voltage. This surface-mount device operates from a 4.5V to 5.5V input range, delivering up to 42mA per output. Includes short-circuit protection (SCP) and is RoHS compliant. Packaged in tape and reel for automated assembly.
Recom R2D12-0524/HP-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2D |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2D12-0524/HP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.