2W DC/DC Converter with dual ±9V outputs, featuring 80% efficiency and 2W maximum power dissipation. This surface mount device operates from a 10.8V to 13.2V input range, with a nominal input of 12V, delivering up to 111mA per output. It offers 3kV isolation voltage and includes short-circuit protection (SCP). The converter is lead-free, RoHS compliant, and packaged in a compact SMD/SMT case measuring 15.24mm x 10.7mm x 8.7mm, suitable for tape and reel packaging.
Recom R2D12-1209/H-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2D |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2D12-1209/H-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.