2W DC/DC Converter with dual +/-15V outputs, ideal for surface mount applications. Features 3kV isolation voltage, 85% efficiency, and short-circuit protection (SCP). Operates within a -40°C to 100°C temperature range, with a nominal input voltage of 15V and a maximum input of 16.5V. Delivers up to 66mA per output, packaged in tape and reel for efficient assembly.
Recom R2D12-1515/H-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2D |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2D12-1515/H-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.