2W DC-DC Converter with dual +/-15V outputs, ideal for surface mount applications. Features 1kV isolation voltage, short-circuit protection (SCP), and high efficiency up to 85%. Operates with a nominal input voltage of 24V, ranging from 21.6V to 26.4V. This compact SMD/SMT component offers a maximum output current of 66mA per output and a wide operating temperature range of -40°C to 100°C. RoHS compliant and lead-free for environmental consideration.
Recom R2D12-2415/P technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2D |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2D12-2415/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.