
2W DC-DC Converter, 5V Output Voltage, 400mA Max Output Current. Features 3kV isolation voltage, 85% efficiency, and short-circuit protection (SCP). Operates from a 4.5V to 5.5V input range with a nominal input of 5V. Packaged in SMD/SMT for surface mounting, this lead-free and RoHS compliant component offers a compact 12.75mm x 10.7mm x 8.7mm footprint.
Recom R2S-0505/H-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 5V |
| Weight | 1.4g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S-0505/H-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
