
2W DC-DC Converter, featuring a 9V output voltage and 222mA maximum output current. This surface mount device operates with an input voltage range of 4.5V to 5.5V, a nominal input of 5V, and offers 85% efficiency. It provides 3kV isolation voltage and includes short-circuit protection (SCP). Packaged in SMD/SMT, this component is RoHS compliant and suitable for operation between -40°C and 100°C.
Recom R2S-0509/H-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Length | 12.75mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 9V |
| Weight | 1.4g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S-0509/H-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
