
2W DC-DC Converter, featuring 12V output voltage and 167mA maximum output current. This surface mount device offers 3kV isolation voltage and operates within a 4.5V to 5.5V input voltage range, with a nominal input of 5V. It boasts 85% efficiency and includes short-circuit protection (SCP). The component is RoHS compliant, lead-free, and housed in an SMD/SMT package, measuring 12.75mm in length, 10.7mm in width, and 8.7mm in height, with a weight of 1.4g.
Recom R2S-0512/H-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 12V |
| Weight | 1.4g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S-0512/H-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.