2W DC/DC Converter, 5V Output Voltage, 400mA Max Output Current. Features 12V Nominal Input Voltage, 10.8V to 13.2V Input Voltage Range, and 85% Efficiency. Offers 3kV Isolation Voltage and Short Circuit Protection (SCP). Surface Mount (SMD/SMT) package with dimensions of 12.75mm (L) x 10.7mm (W) x 8.7mm (H). Operates from -40°C to 100°C.
Recom R2S-1205/HP technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 5V |
| Weight | 1.4g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S-1205/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.