
Isolated DC-DC converter, 5V output voltage, 2W output power, 400mA maximum output current. Features surface mount (SMD/SMT) packaging, 1kV isolation voltage, and 85% efficiency. Operates with a nominal input voltage of 12V, ranging from 10.8V to 13.2V. Includes short-circuit protection (SCP) and is RoHS compliant.
Recom R2S-1205-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 400mA |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 5V |
| Weight | 1.4g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S-1205-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
