This industrial DC/DC converter features a maximum operating temperature of 100°C and a temperature grade of industrial. It has a maximum input voltage of 13.2V and a minimum input voltage of 10.8V. The converter has a single output and a maximum load regulation of 10. The device is packaged in an SMD-8/5 package and has 5 terminals.
Recom R2S-1212-R technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-F5 |
| Width | 10.7 |
| Length | 12.75 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R2S-1212-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.