
2W DC/DC Converter, featuring a 15V output voltage and 133mA maximum output current. This surface mount device offers 1kV isolation voltage and 85% efficiency. Operating within a -40°C to 100°C temperature range, it supports input voltages from 10.8V to 13.2V. The converter includes short-circuit protection (SCP) and is RoHS compliant.
Recom R2S-1215/P technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 15V |
| Weight | 1.4g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S-1215/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.