
Surface mount DC-DC converter delivering 5V at 2W output power. Features include short-circuit protection (SCP) and 3kV isolation voltage. Operates with a 13.5V to 16.5V input range, nominal 15V, and offers 400mA maximum output current. Achieves 85% efficiency and is RoHS compliant. Compact SMD/SMT package dimensions: 12.75mm length, 10.7mm width, 8.7mm height, weighing 1.4g.
Recom R2S-1505/H technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 5V |
| Weight | 1.4g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S-1505/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
