Surface mount DC-DC converter delivering 9V at 2W output power. Features include short-circuit protection (SCP) and 3kV isolation voltage. Operates with a nominal input voltage of 15V, accepting a range from 13.5V to 16.5V. Achieves 85% efficiency and supports a maximum output current of 222mA. Designed for surface mounting in an SMD/SMT package, with dimensions of 12.75mm length, 10.7mm width, and 8.7mm height.
Recom R2S-1509/HP-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 9V |
| Weight | 1.4g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S-1509/HP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.