
15V DC-DC Converter, 2W output power, featuring 150mA max output current. This surface mount power management IC operates with 85% efficiency, accepting input voltages from 13.5V to 16.5V. It offers 3kV isolation voltage and includes short-circuit protection (SCP). Packaged in SMD/SMT tape and reel, this RoHS compliant component is designed for reliable operation between -40°C and 100°C.
Recom R2S-1515/H-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Length | 12.75mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 15V |
| Weight | 1.4g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S-1515/H-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
