
Surface mount DC-DC converter delivering 15V output at 2W. Features 1kV isolation, 85% efficiency, and short-circuit protection (SCP). Operates from a 13.5V to 16.5V input range with a nominal input of 15V. Maximum output current is 133mA, with a maximum power dissipation of 2W. Encased in an SMD/SMT package measuring 12.75mm x 10.7mm x 8.7mm, this lead-free and RoHS compliant component is suitable for surface mounting.
Recom R2S-1515/P technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 15V |
| Weight | 1.4g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S-1515/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.