Datasheets.com
Datasheets.com
3.3V 2W DC/DC Converter, 15V In, 606mA Out, SMD, 3kV Iso
Recom

R2S-153.3/HP

3.3V 2W DC/DC Converter, 15V In, 606mA Out, SMD, 3kV Iso

2W DC-DC Converter, featuring a 3.3V output voltage and 606mA maximum output current. This surface mountable integrated circuit offers 3kV isolation voltage and operates within a wide temperature range of -40°C to 100°C. With a nominal input voltage of 15V and a maximum input voltage of 16.5V, it achieves 75% efficiency. The component includes short-circuit protection (SCP) and is RoHS compliant.

PackageSMD/SMT
MountingSurface Mount
Power2W
Quick Jump:

Technical Specifications

Recom R2S-153.3/HP technical specifications.

General

Package/Case
SMD/SMT
Efficiency
75%
Features
SCP
Height
8.7mm
Isolation Voltage
3kV
Length
12.75mm
Max Input Voltage
16.5V
Min Input Voltage
13.5V
Max Operating Temperature
100°C
Min Operating Temperature
-40°C
Max Output Current
606mA
Max Output Voltage
3.3V
Max Power Dissipation
2W
Mount
Surface Mount
Nominal Input Voltage
15V
Number of Outputs
1
Output Power
2W
Package Quantity
39
Packaging
Rail/Tube
RoHS Compliant
Yes
Series
ECONOLINE R2S
Voltage - Output 1
3.3V
Weight
1.4g
Width
10.7mm

Compliance

RoHS
Compliant

Datasheet

Recom R2S-153.3/HP Datasheet

Download the complete datasheet for Recom R2S-153.3/HP to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.