
2W DC/DC converter, 5V output voltage, 400mA max output current, 24V nominal input voltage (21.6V-26.4V range). Features 3kV isolation voltage, 85% efficiency, and short-circuit protection (SCP). Surface mountable in an SMD/SMT package, measuring 12.75mm x 10.7mm x 8.7mm. Operates from -40°C to 100°C, lead-free and RoHS compliant.
Recom R2S-2405/HP technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 5V |
| Weight | 1.4g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S-2405/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.