
2W DC-DC Converter, 5V Single Output, 400mA Max Output Current. Features 85% efficiency and 1kV isolation voltage. Operates from a 21.6V to 26.4V input range with a nominal input of 24V. Encased in an SMD/SMT package for surface mounting, this RoHS compliant component offers short-circuit protection (SCP) and operates across a -40°C to 100°C temperature range.
Recom R2S-2405/P technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 5V |
| Weight | 1.4g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S-2405/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
