This industrial DC/DC converter features a single output and operates within a temperature range of -40 to 100 degrees Celsius. It has a 5-terminal design with a dual terminal position and a JEDEC package code of R-XDMA-F5. The converter measures 10.7mm in width and 12.75mm in length, and is available in a surface mount SMD-8/5 package type.
Recom R2S-2409-R technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-F5 |
| Width | 10.7 |
| Length | 12.75 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R2S-2409-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.