Surface mount DC-DC converter delivering a 12V output at 2W. Features include short-circuit protection (SCP), 3kV isolation voltage, and 85% efficiency. Operates within a 21.6V to 26.4V input range, with a nominal input of 24V. Maximum output current is 167mA. This RoHS compliant component is supplied in tape and reel packaging.
Recom R2S-2412/H-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Length | 12.75mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 12V |
| Weight | 1.4g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S-2412/H-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.