The R2S-2415 is an industrial DC/DC converter with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and a JEDEC package code of R-XDMA-F5. The converter has a width of 10.7mm and a length of 12.75mm, and it is rated for industrial temperature grade. It operates within an input voltage range of 21.6 to 26.4 volts and has a maximum load regulation of 10%.
Recom R2S-2415 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-F5 |
| Width | 10.7 |
| Length | 12.75 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R2S-2415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.