
2W DC-DC Converter, 15V Output Voltage, 133mA Max Output Current. Features 1kV isolation voltage and surface mount capability in an SMD/SMT package. Operates with 21.6V to 26.4V input voltage, nominal 24V, and offers 85% efficiency. Includes short-circuit protection (SCP) and is RoHS compliant.
Recom R2S-2415-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 15V |
| Weight | 1.4g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S-2415-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
