
2W isolated DC/DC converter for surface mount applications. Features 24V input and 24V output with 83mA maximum output current. Offers 1kV isolation voltage and 85% efficiency. Operates within a -40°C to 100°C temperature range and includes short-circuit protection (SCP). Packaged in SMD/SMT for efficient integration.
Recom R2S-2424 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 10.7mm |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Power | 2W |
| Output Voltage | 24V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 24V |
| Weight | 1.4g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S-2424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
