
2W DC-DC Converter, 15V Output Voltage, 133mA Max Output Current. Features 5V Nominal Input Voltage (4.5V-5.5V Range) and 85% Efficiency. Offers 3kV Isolation Voltage and Short Circuit Protection (SCP). Surface Mount package with Tape and Reel packaging. Operates from -40°C to 100°C.
Recom R2S12-0515/H-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 15V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S12-0515/H-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
