2W DC-DC Converter, featuring a 24V output voltage and 83mA maximum output current. This surface-mount integrated circuit operates with a 5V nominal input voltage, ranging from 4.5V to 5.5V, and offers 85% efficiency. Designed for demanding applications, it boasts a 3kV isolation voltage and includes short-circuit protection (SCP). The component is housed in an SMD/SMT package, measuring 15.24mm in length, 10.7mm in width, and 8.7mm in height, with an operating temperature range of -40°C to 100°C.
Recom R2S12-0524/HP technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 24V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S12-0524/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.