2W DC-DC Converter, 24V Output Voltage, 83mA Max Output Current. Features Short Circuit Protection (SCP) and 1kV Isolation Voltage. Operates with 4.5V to 5.5V Input Voltage, nominal 5V. Surface Mount package with 8.7mm height, 15.24mm length, and 10.7mm width. 85% efficiency, 2W max power dissipation, and operates from -40°C to 100°C. Lead Free and RoHS Compliant.
Recom R2S12-0524/P-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 24V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S12-0524/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.