2W DC-DC Converter, featuring a 3.3V output voltage and 606mA maximum output current. This surface mount device offers 3kV isolation voltage and operates within a 4.5V to 5.5V input range, with a nominal input of 5V. It boasts 75% efficiency and includes short-circuit protection (SCP). Packaged in tape and reel, this lead-free, RoHS compliant component is designed for demanding applications.
Recom R2S12-053.3/H-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 606mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 3.3V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S12-053.3/H-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.