2W DC-DC Converter, 9V output voltage, 222mA max output current. Features 85% efficiency, 1kV isolation voltage, and short-circuit protection (SCP). Operates within a -40°C to 100°C temperature range. Surface mountable in an SMD/SMT package with dimensions of 15.24mm (L) x 10.7mm (W) x 8.7mm (H). Lead-free and RoHS compliant.
Recom R2S12-1209 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 9V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S12-1209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.