2W DC-DC Converter, featuring a 9V output voltage and 222mA maximum output current. This surface mount device operates with an efficiency of 85% and offers 1kV isolation voltage. Designed for a 12V nominal input, it accepts a range from 10.8V to 13.2V. The converter includes short-circuit protection (SCP) and operates across a wide temperature range of -40°C to 100°C. Packaged in SMD/SMT, it measures 15.24mm in length, 10.7mm in width, and 8.7mm in height, with a weight of 1.6g.
Recom R2S12-1209-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 9V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S12-1209-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.