12V DC-DC Converter, 2W output power, featuring 85% efficiency and a single 12V output. This surface-mount DC/DC controller offers 3kV isolation voltage and a maximum output current of 167mA. Operating within a -40°C to 100°C temperature range, it supports input voltages from 10.8V to 13.2V. The compact SMD/SMT package measures 15.24mm x 10.7mm x 8.7mm and weighs 1.6g. Includes short-circuit protection (SCP) and is RoHS compliant.
Recom R2S12-1212/H technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 12V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S12-1212/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.