Surface mount DC-DC converter delivering a stable 12V output at 2W. Features include short-circuit protection (SCP) and 1kV isolation voltage. Operating efficiently at 85%, this component supports an input voltage range of 10.8V to 13.2V, with a nominal input of 12V. Designed for surface mounting, it operates across a wide temperature range from -40°C to 100°C.
Recom R2S12-1212/P technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 12V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S12-1212/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.