Surface mount DC-DC converter delivering a regulated 15V output at 2W. Features include short-circuit protection (SCP) and 3kV isolation voltage. Operates efficiently at 85% with a wide input voltage range of 10.8V to 13.2V, nominal 12V. Designed for surface mount applications with a compact SMD/SMT package, suitable for operating temperatures from -40°C to 100°C.
Recom R2S12-1215/HP-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 15V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S12-1215/HP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.