2W DC-DC Converter, featuring a fixed 3.3V output voltage and a maximum output current of 606mA. This surface-mount device operates with an efficiency of 75% and offers 3kV isolation voltage. It supports a wide input voltage range from 10.8V to 13.2V, with a nominal input of 12V. The converter is designed for operation between -40°C and 100°C, includes short-circuit protection (SCP), and is RoHS compliant.
Recom R2S12-123.3/HP-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 606mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 3.3V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S12-123.3/HP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.