9V DC-DC Converter, 2W output power, featuring a single output and 222mA maximum output current. This surface mount device operates with an efficiency of 85% and offers 3kV isolation voltage. Input voltage range is 13.5V to 16.5V, with a nominal input of 15V. The component is housed in an SMD/SMT package, measuring 15.24mm in length, 10.7mm in width, and 8.7mm in height, with a weight of 1.6g. It includes short-circuit protection (SCP) and is RoHS compliant, operating within a temperature range of -40°C to 100°C.
Recom R2S12-1509/HP-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 9V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S12-1509/HP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.