2W DC-DC Converter, featuring a 12V single output and 167mA maximum output current. This surface-mount device operates with an efficiency of 85% and offers 3kV isolation voltage. It supports a nominal input voltage of 15V, with a range from 13.5V to 16.5V, and includes short-circuit protection (SCP). The converter is RoHS compliant and operates within a temperature range of -40°C to 100°C.
Recom R2S12-1512/H-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 12V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S12-1512/H-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.