
15V DC-DC Converter, 2W output power, featuring 85% efficiency and a single output. This surface mount device operates with an input voltage range of 13.5V to 16.5V, nominal 15V, and delivers up to 133mA. It offers 3kV isolation voltage and includes short-circuit protection (SCP). The converter is designed for a wide operating temperature range of -40°C to 100°C and is RoHS compliant.
Recom R2S12-1515/H technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 15V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S12-1515/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
