2W DC-DC Converter, 15V output voltage, 133mA max output current. Features 1kV isolation voltage, 85% efficiency, and short-circuit protection (SCP). Operates from a 13.5V to 16.5V input range with a nominal input of 15V. Packaged in an SMD/SMT case for surface mounting, this lead-free and RoHS compliant component has a maximum operating temperature of 100°C.
Recom R2S12-1515/P-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 15V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S12-1515/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.