2W DC-DC Converter, 24V output voltage, 83mA max output current, 15V nominal input voltage, 13.5V to 16.5V input voltage range. Features 85% efficiency, 1kV isolation voltage, and short-circuit protection (SCP). Surface mountable in an SMD/SMT package, operating from -40°C to 100°C.
Recom R2S12-1524 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 24V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S12-1524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.