2W DC-DC Converter, 5V Output Voltage, 400mA Max Output Current. Features Short Circuit Protection (SCP) and 3kV isolation voltage. Operates with 21.6V to 26.4V input voltage range, nominal 24V, delivering 2W output power with 85% efficiency. Packaged in SMD/SMT for surface mounting, this lead-free, RoHS compliant component has a maximum operating temperature of 100°C.
Recom R2S12-2405/HP technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S (2W) |
| Voltage - Output 1 | 5V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S12-2405/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.