2W DC-DC Converter, 5V Output Voltage, 400mA Output Current. Features Short Circuit Protection (SCP). Operates with 21.6V to 26.4V input voltage, nominal 24V. Offers 1kV isolation voltage and 85% efficiency. Packaged in SMD/SMT, 15.24mm L x 10.7mm W x 8.7mm H, weighing 1.6g. Suitable for surface mount applications, operating from -40°C to 100°C.
Recom R2S12-2405-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2S |
| Voltage - Output 1 | 5V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2S12-2405-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.